| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-12-01 |
DLMSPM-12-01
| Heilind Number: | RICDLMSPM-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic assembly with this versatile CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a natural finish, it offers secure mounting with its Locking Two Prong design for both A and B sides. The .75-inch spacer length accommodates various panel thicknesses, while the .125-inch compatible hole diameter ensures easy installation. RoHS compliant, this support is a reliable choice for your PCB and electronic hardware needs.

