| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-13-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .813 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-13-01 |
DLMSPM-13-01
| Heilind Number: | RICDLMSPM-13-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-13-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Support, featuring a durable Natural Nylon 6.6 construction. Its Dual Lock design ensures secure fastening, with a spacer length of 13/16 inches for optimal support. The locking two-prong mount types A and B, compatible with .125-inch holes, guarantee easy installation on panels up to .062 inches thick. Rest assured of its compliance with RoHS regulations, making it a reliable choice for your PCB and electronic hardware needs.

