DLMSPM-16-01

Heilind Number:RICDLMSPM-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-16-01

Detailed Description

Enhance the stability of your electronic components with this natural-colored CB Support featuring dual locking mechanisms. Crafted from durable Nylon 6.6, it ensures reliable fastening in any application. With a spacer length of 1 inch, it provides ample room for secure mounting. The locking two-prong design on both ends allows for easy and efficient installation, compatible with holes of .125 inches diameter. Suitable for panels up to .062 inches thick, this support meets RoHS compliance standards, guaranteeing its environmental responsibility. Upgrade your PCB and electronics hardware with this essential component for optimal performance and longevity.