DLMSPM-18-01

Heilind Number:RICDLMSPM-18-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-18-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-18-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.125 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-18-01

Detailed Description

Enhance the stability of your electronic assemblies with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for secure fastening, this component offers a 1-1/8 inch spacer length, perfect for maintaining precise positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The locking two-prong mount types for both ends provide added security, accommodating .125 inch compatible hole diameters. With a maximum panel thickness of .062 inches, it's ideal for a range of applications. Plus, it's RoHS compliant, meeting environmental standards. Elevate your PCB and electronic setups with this essential support.