DLMSPM-20-01

Heilind Number:RICDLMSPM-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-20-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-20-01

Detailed Description

Enhance the stability and security of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for optimal performance, this support boasts a 1-1/4 inch spacer length, ensuring efficient spacing. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. With a locking two-prong mount on both ends, installation is a breeze, accommodating hole diameters of .125 inches. Suitable for panels up to .062 inches thick, it offers versatility in various applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your electronics setup with this essential PCB support solution.