DLMSPM-22-01

Heilind Number:RICDLMSPM-22-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-22-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-3/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-22-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.375 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-22-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6 material, this essential component ensures secure fastening with a spacer length of 1-3/8 inches. Its Locking Two Prong mount type offers easy installation, suitable for holes with a diameter of .125 inches. With a maximum panel thickness of .062 inches, this support guarantees a reliable hold for your electronic setups. Rest assured, it is also RoHS compliant, meeting high standards of environmental responsibility. Elevate your PCB assembly process with this versatile and dependable solution.