DLMSPM-24-01

Heilind Number:RICDLMSPM-24-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-24-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-24-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.5 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-24-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for secure mounting, it offers a 1-1/2 inch spacer length for optimal positioning. Crafted from durable Nylon 6.6, this support ensures longevity and reliability in various electronic applications. Its Locking Two Prong mount type guarantees a firm attachment, suitable for panels up to .062 inches thick. Compliant with RoHS standards, it is the perfect choice for efficient PCB assembly and maintenance. Elevate your electronic projects with this essential component.