| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-3-01 |
DLMSPM-3-01
| Heilind Number: | RICDLMSPM-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support featuring Dual Lock technology in a natural finish. Designed for seamless integration, this spacer boasts a precise 3/16 inch spacing. Crafted from durable Nylon 6.6, it ensures reliable support for your electronic components. Its Locking Two Prong mount type offers easy installation, while its ROHS compliance underscores our commitment to environmental responsibility. Perfect for maintaining optimal performance in your electronic setups, this support is a must-have for any PCB assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco C091 31D005 100 2 | FEMALE CABLE CONNECTOR WITH IN | ![]() |
| Essentra | Richco 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Essentra | Richco 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| Essentra | Richco 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| Essentra | Richco 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| Essentra | Richco 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Essentra | Richco 19193-0234 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Essentra | Richco 19429-0033 | MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount FlangeAssembly, with Gasket, Black | ![]() |
| Essentra | Richco 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Essentra | Richco 63454-0048 | Insulation Punch | ![]() |
| Essentra | Richco 64319-1218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Essentra | Richco 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Essentra | Richco MP300/E | Includes MP300 Printer, 1 Cassette of S100X150VAM, Hard Carrying Case, Li-Ion Rechargeable Battery Pack, Magnetic Attachments, USB Cable, and Power Adapter (MP300-AC). For use in EMEA | ![]() |
| Essentra | Richco ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


