DLMSPM-5-01

Heilind Number:RICDLMSPM-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-5-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for effortless assembly, this support guarantees secure fastening with a 5/16 inch spacing. Crafted from durable Nylon 6.6, it ensures longevity and reliability in your electronic setups. The locking two-prong mount types offer seamless installation, accommodating .125 inch hole diameters, while the maximum panel thickness of .062 inches provides versatility. Rest assured, this product is compliant with RoHS standards, making it a sustainable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.