| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-6-01 |
DLMSPM-6-01
| Heilind Number: | RICDLMSPM-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic setups with this natural-colored CB Support, featuring a convenient Dual Lock design. Crafted from durable Nylon 6.6 material, it offers reliable reinforcement. With a 3/8-inch spacer length and compatible with .125-inch holes, it ensures a secure fit. The locking two-prong mount type guarantees easy installation on panels up to .062 inches thick. RoHS compliant for environmentally conscious manufacturing, this support is a vital addition to your PCB and electronic hardware collection.

