| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-7-01 |
DLMSPM-7-01
| Heilind Number: | RICDLMSPM-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with this versatile CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for seamless integration, it offers a 7/16 inch spacer length, perfect for accommodating various components. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Two Prong mount types on both ends provide secure attachment, with a compatible hole diameter of .125 inches. Suitable for panels up to .062 inches thick, it meets RoHS compliance standards, guaranteeing environmentally-friendly production. Elevate your PCB and electronics projects with this essential support component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |


