DLMSPM-9-01

Heilind Number:RICDLMSPM-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSPM-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSPM-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSPM-9-01

Detailed Description

Elevate your PCB assembly with our CB Support featuring Dual Lock functionality in a sleek Natural finish. Designed for seamless installation, this spacer boasts a 9/16 inch spacing capability, ensuring optimal positioning for electronic components. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The included Locking Two Prong mounts offer secure attachment, suitable for panels with a maximum thickness of .062 inches. Compliant with RoHS standards, this essential component is a must-have for electronic hardware projects. Explore the possibilities with our high-quality PCB Support.