DLS-2

Heilind Number:RICDLS-2
Manufacturer:Essentra | Richco
Manufacturer Number:DLS-2
ECAD Model:
3D Model

Description:

Door Latch Striker,Black,Scrw Mnt

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLS-2
Color:Black
Overall Width:25 mm
Overall Height:.4 in
Overall Length:.98 in
Material:Acetal
Length:.98 in
SKU:RICDLS-2

Detailed Description

Enhance the security of your doors with our Door Latch Striker in sleek black. Designed for easy installation with screw mounting, this essential accessory ensures a firm and reliable latch mechanism. Crafted from durable Acetal material, it guarantees long-lasting performance. With an overall width of 25 mm and a low profile height of just .4 inches, it offers a discreet yet effective solution for securing your doors. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your access hardware with this Door Latch Striker for peace of mind and convenience.