DLSP-1-12M-01

Heilind Number:RICDLSP-1-12M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-1-12M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,12MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-1-12M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:12 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-1-12M-01

Detailed Description

Enhance stability and security in your electronic assemblies with our CB Support featuring Dual Lock technology in a natural finish. Designed for a 12mm spacer length, this essential component offers reliable support for your PCB applications. Made from durable Nylon 6.6 material, it ensures longevity and performance. The locking arrowhead mount type provides easy installation, compatible with holes of .157 inches in diameter. With a maximum panel thickness of .062 inches, it accommodates various assembly requirements. Rest assured, our product is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Elevate your electronic projects with this essential PCB support.