DLSP-1-14M-01

Heilind Number:RICDLSP-1-14M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-1-14M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,14MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-1-14M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:14 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-1-14M-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a secure Dual Lock design. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this essential hardware accessory offers reliable support for your PCB assembly. With a 14mm spacer length, it provides ample space for optimal positioning. Its convenient Locking Arrowhead mount type ensures easy installation, suitable for panels with a maximum thickness of .062 inches. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your electronic projects. Elevate your assembly process with this versatile and dependable PCB support solution.