DLSP-1-16M-01

Heilind Number:RICDLSP-1-16M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-1-16M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,16MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-1-16M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:16 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-1-16M-01

Detailed Description

Enhance your PCB assembly with this versatile CB Support featuring a secure Dual Lock mechanism in a sleek Natural finish. Designed for convenience, it offers a 16mm spacer length for optimal spacing. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Arrowhead mount types make installation a breeze, accommodating hole diameters of .157 inches with a maximum panel thickness of .062 inches. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your electronic projects with this essential PCB support.