DLSP-1-18M-01

Heilind Number:RICDLSP-1-18M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-1-18M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,18MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-1-18M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:18 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-1-18M-01

Detailed Description

Enhance the stability of your PCB with our Dual Lock CB Support in natural nylon 6.6 material. Designed for secure attachment, this spacer features a 18mm spacing for optimal positioning. The locking arrowhead mount ensures a reliable hold, compatible with .157-inch diameter holes. With a maximum panel thickness of .062 inches, it offers versatile usage in electronic assemblies. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your PCB assembly with this essential component, perfect for maintaining organization and structural integrity.