| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLSP-1-25M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 25 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLSP-1-25M-01 |
DLSP-1-25M-01
| Heilind Number: | RICDLSP-1-25M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLSP-1-25M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with these Cable Supports featuring a convenient Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a natural finish, they offer reliable support with a 25mm spacer length. Designed for easy installation, they come with Locking Arrowhead mount types for efficient attachment to panels. RoHS compliant, these supports are ideal for various PCB and electronic applications, ensuring stability and organization within your projects. Upgrade your assembly process with these essential components.

