| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLSP-1-3M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 3 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLSP-1-3M-01 |
DLSP-1-3M-01
| Heilind Number: | RICDLSP-1-3M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLSP-1-3M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the versatile CB Support, designed for secure mounting in dual-lock configurations. Crafted from durable Nylon 6.6 in a natural finish, it offers reliable support for your PCB components. With a spacer length of 3mm, it ensures precise positioning, while the locking arrowhead mount types guarantee easy installation. Compatible with .157-inch holes and panels up to .062-inch thickness, this support is a must-have for efficient PCB assembly. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronic setup with this essential hardware component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSC1/4-20X1/2-STL | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco FHS440X2-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| Essentra | Richco 12SWS1155 | Shoulder Washer, .335 ID, .562 OD, .370 Shank OD, Natural, Nylon, .047 Shank Lg, .024 Thk | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEM632X1/2-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SLW6-STL-ZI | Split Lock Washer | ![]() |
| Essentra | Richco K3-0334-52 | Link Lock Draw Latch, Small Size, Keeper, Stainless Steel, Natural | ![]() |
| Essentra | Richco K3-1735-52 | Link Lock Draw Latch, Small Size, Spring Loaded, Stainless Steel, Natural | ![]() |


