DLSP-3-14M-01

Heilind Number:RICDLSP-3-14M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-3-14M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,14MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-3-14M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:14 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-3-14M-01

Detailed Description

Enhance the stability and security of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. With a spacer length of 14mm, it provides ample space for efficient organization. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Arrowhead mount type offers easy installation, compatible with hole diameters of .157" and .187". Suitable for panels up to .062" thick, it guarantees a secure fit. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for PCB and electronic applications, it's a reliable solution for your hardware needs.