DLSP-3-3M-01

Heilind Number:RICDLSP-3-3M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-3-3M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-3-3M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:3 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-3-3M-01

Detailed Description

Support your circuit boards with ease using our innovative CB Support with Dual Lock feature. Made from durable Nylon 6.6 material in a natural color, this spacer offers a reliable solution for securing your components. With a 3mm spacer length, it provides ample support while the Locking Arrowhead mount types ensure a secure fit. Compatible with hole diameters of .157" and .187" and suitable for panels up to .062" thick, this support is versatile and practical for a range of electronic applications. Plus, rest assured knowing it is RoHS compliant, meeting strict environmental standards. Elevate your PCB assembly process with this essential component.