DLSP-3-4M-01

Heilind Number:RICDLSP-3-4M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-3-4M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-3-4M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:4 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-3-4M-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for a seamless installation, this support boasts a 4mm spacer length, ensuring optimal spacing for efficient functionality. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The Locking Arrowhead mount types offer secure attachment to panels, accommodating hole diameters of .157 in and .187 in. With a maximum panel thickness of .062 in for both mount types, this support is versatile and reliable for various applications. Rest assured, it complies with RoHS standards, prioritizing environmental sustainability. Upgrade your PCB and electronics hardware setup with this essential component.