DLSP-3-6M-01

Heilind Number:RICDLSP-3-6M-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLSP-3-6M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,6MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLSP-3-6M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:6 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLSP-3-6M-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a dual locking mechanism. Crafted from durable nylon 6.6 material in a natural color, this spacer ensures secure fastening with a 6mm spacing. Designed for easy installation, it includes locking arrowhead mounts compatible with hole diameters of .157" and .187", making it suitable for various panel thicknesses up to .062". Enjoy peace of mind knowing this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB and electronics assembly with this essential hardware solution.