| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLSP-3-8M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 8 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLSP-3-8M-01 |
DLSP-3-8M-01
| Heilind Number: | RICDLSP-3-8M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLSP-3-8M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our dual-lock CB Support. Crafted from durable nylon 6.6 in a natural hue, this spacer offers reliable reinforcement with a precise 8mm spacing. Featuring locking arrowhead mounts for secure attachment, it accommodates hole diameters of .157" and .187", while supporting panels up to .062" thick. Perfect for maintaining optimal positioning and safeguarding electronic components, it's a must-have for PCB assembly. Elevate your project with this essential electronic support solution.

