| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DRCC-WS01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Inside Width: | 11.1 mm |
| Inside Height: | 4.8 mm |
| SKU: | RICDRCC-WS01 |
DRCC-WS01
| Heilind Number: | RICDRCC-WS01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DRCC-WS01 |
| ECAD Model: |
Specifications
Detailed Description
Organize your cables with ease using our Din Rail Wire Saddle. Crafted from durable Nylon 6.6 in a sleek Natural finish, this C-Profile holder securely fastens wires in place. With an inside width of 11.1mm and height of 4.8mm, it provides a snug fit for efficient cable management. Perfect for various applications, it guarantees a tidy and professional setup. Upgrade your workspace with this essential accessory.

