| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DRCT-LWS01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Inside Width: | 11.1 mm |
| Inside Height: | 4.8 mm |
| SKU: | RICDRCT-LWS01 |
DRCT-LWS01
| Heilind Number: | RICDRCT-LWS01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DRCT-LWS01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables effortlessly with our Din Rail Locking Wire Saddle, designed with a Top Hat Profile for optimal stability. Crafted from durable Nylon 6.6 in a natural hue, this saddle ensures reliable cable management. With an inside width of 11.1mm and height of 4.8mm, it accommodates various cable sizes, keeping them organized and in place. Perfect for maintaining tidy and efficient wire setups, this saddle is a must-have for any industrial or commercial space.

