| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DRCT-SEC01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Inside Width: | 6.4 mm |
| Inside Height: | 4.8 mm |
| SKU: | RICDRCT-SEC01 |
DRCT-SEC01
| Heilind Number: | RICDRCT-SEC01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DRCT-SEC01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly manage and secure cables with our Din Rail Side Entry Wire Saddle in Natural. Crafted from durable Nylon 6.6, it guarantees lasting performance. Featuring a Top Hat Profile, this saddle offers a secure fit with an inside width of 6.4mm and height of 4.8mm. Ideal for organizing and protecting cables in various applications, it ensures efficient wire management. Trust in its quality to streamline your cable setup seamlessly.

