DRCT-WS01

Heilind Number:RICDRCT-WS01
Manufacturer:Essentra | Richco
Manufacturer Number:DRCT-WS01
ECAD Model:
3D Model

Description:

Din Rail Wire Saddle, Top Hat Profile, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DRCT-WS01
Color:Natural
Material:Nylon 6.6
Inside Width:11.1 mm
Inside Height:4.8 mm
SKU:RICDRCT-WS01

Detailed Description

Easily organize and secure your cables with our Din Rail Wire Saddle in a sleek Top Hat Profile design. Crafted from durable Nylon 6.6 material in a natural finish, this essential accessory ensures efficient wire management. With an inside width of 11.1mm and a height of 4.8mm, it accommodates various cable sizes, keeping them neatly in place. Perfect for industrial and commercial settings, this saddle is a must-have for maintaining a tidy and organized workspace. Elevate your cable management game with this reliable and practical solution.