| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DSC-3-48 |
| Color: | Gray |
| SKU: | RICDSC-3-48 |
DSC-3-48
| Heilind Number: | RICDSC-3-48 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DSC-3-48 |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and protect your cables with our 4-foot long Channel.Grey grommet strip. This convenient 100-foot bundle is perfect for large-scale cable management projects, ensuring a tidy and efficient setup. Crafted in a sleek gray color, it seamlessly blends into any workspace while offering durable protection. Plus, with RoHS compliance, you can trust that it meets high environmental standards. Perfect for use in various industries, this grommet strip is a must-have for maintaining a clutter-free and organized environment. Upgrade your cable management system with this essential product from our Grommets & Bushings collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AEHS8-1015-3.8 | Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Metric | ![]() |
| Essentra | Richco AEHS8-580-3.3 | Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Metric | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


