| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DTL6565-20-01 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICDTL6565-20-01 |
DTL6565-20-01
| Heilind Number: | RICDTL6565-20-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DTL6565-20-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Twist Lock. Made from durable Nylon 6.6 material, this dual lock ensures a firm hold, perfect for cables with a diameter ranging from 0.6 to 0.7 inches. Its natural color blends seamlessly with any setup, while its versatile design allows for easy installation. Ideal for managing wires in various settings, from home offices to industrial environments, this Twist Lock is a must-have for keeping cables organized and tidy.

