EFA04-34-005

Heilind Number:RICEFA04-34-005
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-34-005
ECAD Model:
3D Model

Description:

Corner Gde,Black,35MM Rad,12MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-34-005
Color:Black
Mount Type:M3 Screw
Overall Height:12 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
SKU:RICEFA04-34-005

Detailed Description

Enhance cable management efficiency with our Corner Guide in sleek black finish. Designed for seamless integration into your setup, this guide features a 35mm radius and 12mm spacing, perfect for organizing cables with precision. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a convenient M3 screw mount type and 3.6mm hole diameter, installation is quick and easy. Elevate your PCB and electronics hardware game with this essential Fiber Guide, a must-have for any tech enthusiast.