| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EFA04-34-P05 |
| Color: | Black |
| Mount Type: | Adhesive Pad |
| Overall Height: | 12 mm |
| Material: | Nylon 6.6 |
| Mount Hole Diameter: | 3.6 mm |
| SKU: | RICEFA04-34-P05 |
EFA04-34-P05
| Heilind Number: | RICEFA04-34-P05 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EFA04-34-P05 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the assembly process with our Corner Guide & Pads in sleek Black, featuring a 35MM Rad for precise alignment. Crafted from durable Nylon 6.6, these adhesive pads provide secure mounting, with a 12mm overall height perfect for various applications in PCB and Electronics Hardware. Stay organized and efficient with this essential component.

