EFA04-34-P06

Heilind Number:RICEFA04-34-P06
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-34-P06
ECAD Model:
3D Model

Description:

Corner Guide & Pads,Black,40MM Rad

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-34-P06
Color:Black
Mount Type:Adhesive Pad
Overall Height:12 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
SKU:RICEFA04-34-P06

Detailed Description

Enhance the stability and organization of your electronic components with our Corner Guide & Pads in sleek black. Designed with a 40MM Rad for efficient cable management, these adhesive-mounted accessories provide essential support while preventing damage. Crafted from durable Nylon 6.6, they ensure longevity and reliability in any application. With an overall height of 12mm and a convenient mount hole diameter of 3.6mm, these guides are versatile and easy to install. Elevate your PCB and electronics hardware setup with these essential Fiber Guides, a must-have for any professional workspace.