EFA04-34-P07

Heilind Number:RICEFA04-34-P07
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-34-P07
ECAD Model:
3D Model

Description:

Corner Guide,Black,Ribbon Fiber

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-34-P07
Color:Black
Mount Type:Adhesive Pad
Overall Height:5.5 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
SKU:RICEFA04-34-P07

Detailed Description

Enhance your fiber management system with our Corner Guide in sleek black, specifically designed for Ribbon Fiber applications. Crafted from durable Nylon 6.6, this essential component ensures optimal organization and protection for your cables. With an adhesive pad mount type, installation is quick and hassle-free. The 5.5mm overall height and 3.6mm mount hole diameter provide a secure fit, while its efficient design guarantees seamless functionality. Elevate your PCB and electronics setup with this high-quality Fiber Guide, a must-have for any professional environment.