EFA04-34-R03

Heilind Number:RICEFA04-34-R03
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-34-R03
ECAD Model:
3D Model

Description:

Corner Guide & Rivet,Black,40MM Rad

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-34-R03
Color:Black
Mount Type:Snap Rivet
Overall Height:4.8 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
SKU:RICEFA04-34-R03

Detailed Description

Upgrade your hardware assembly with our sleek Corner Guide & Rivet in Black. Designed for a 40MM Rad, this essential component ensures seamless mounting with a Snap Rivet system. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With an overall height of 4.8 mm and a 3.6 mm mount hole diameter, it's perfect for various applications in the PCB & Electronics Hardware industry, providing efficient cable management and fiber guidance. Elevate your setup with this essential accessory.