| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EFA04-34-R05 |
| Color: | Black |
| Mount Type: | Snap Rivet |
| Overall Height: | 12 mm |
| Material: | Nylon 6.6 |
| Mount Hole Diameter: | 3.6 mm |
| SKU: | RICEFA04-34-R05 |
EFA04-34-R05
| Heilind Number: | RICEFA04-34-R05 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EFA04-34-R05 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your electronic setup with this essential Corner Guide & Rivet. Crafted from durable black Nylon 6.6 material, it ensures long-lasting performance. With a 35MM Rad design and a convenient snap rivet mount type, installation is a breeze. The overall height of 12mm and mount hole diameter of 3.6mm make it suitable for various applications in the PCB & Electronics Hardware sector. Upgrade your equipment with this reliable and versatile component.

