EFA04-34-R07

Heilind Number:RICEFA04-34-R07
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-34-R07
ECAD Model:
3D Model

Description:

Corner Guide,Black,Ribbon Fiber

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-34-R07
Color:Black
Mount Type:Snap Rivet
Overall Height:5.5 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
SKU:RICEFA04-34-R07

Detailed Description

Enhance the efficiency and organization of your fiber optic network with our Corner Guide in sleek black. Specifically designed for Ribbon Fiber applications, this guide ensures seamless routing and protection, maintaining optimal signal integrity. Crafted from durable Nylon 6.6, it guarantees longevity and reliability in any setup. With a convenient Snap Rivet mount type and a low overall height of 5.5mm, installation is effortless. The 3.6mm mount hole diameter adds to its versatility, making it suitable for various configurations. Trust in this essential component for your PCB and electronics hardware needs, ensuring precise fiber management in every project.