EFA04-60-R01

Heilind Number:RICEFA04-60-R01
Manufacturer:Essentra | Richco
Manufacturer Number:EFA04-60-R01
ECAD Model:
3D Model

Description:

Straight Guide & 2 Rivets,Black,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EFA04-60-R01
Color:Black
Mount Type:Snap Rivet
Overall Height:5 mm
Overall Length:40 mm
Material:Nylon 6.6
Mount Hole Diameter:3.6 mm
Length:40 mm
SKU:RICEFA04-60-R01

Detailed Description

Enhance the efficiency of your electronic setups with our Straight Guide & 2 Rivets in sleek black. Made of durable Nylon 6.6, this essential component guarantees long-lasting performance. Featuring a snap rivet mount type and measuring 5mm in height and 40mm in length, it ensures secure and stable installation. With a 3.6mm mount hole diameter, it's compatible with various setups, perfect for PCB and electronics hardware applications. Upgrade your systems with this reliable fiber guide for seamless organization and functionality.