| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EFA70-01-001 |
| Color: | Black |
| Overall Length: | 22.2 mm |
| Material: | Thermoplastic Elastomer |
| Length: | 22.2 mm |
| SKU: | RICEFA70-01-001 |
EFA70-01-001
| Heilind Number: | RICEFA70-01-001 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EFA70-01-001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management efficiency with our Fiber Guide in sleek black. Crafted from durable Thermoplastic Elastomer, this essential component measures 22.2mm in overall length for seamless integration. RoHS compliant and designed for optimal performance, it ensures reliable organization and protection for your fiber optic cables. Perfect for various PCB and electronics setups, streamline your connectivity with this high-quality guide.

