Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | EG-1-01 |
SKU: | RICEG-1-01 |
Compatible Hole Diameter: | .260-.305 in |
Compatible Thread Sizes: | #8 / #10 |
Hole Size: | .260-.305 in |
Length: | 0.44 in |
Screw Size: | #8 / #10 |
Material: | Nylon |
Head Shape: | Square |
Special Features: | Self-Tapping Screw Needed |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |