Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco EHCBS-10-01 |
Color: | Natural |
Mount Type: | Snap Lock, Unlocking |
Material: | Nylon 6.6 |
Mount Hole Diameter: | .157 in |
Spacer Length: | .625 in |
SKU: | RICEHCBS-10-01 |
Arm Length: | .29 in |
Locking Head Height A: | .60 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .030 in |
Material: | Nylon |
Nose/Clip Style: | Standard Nose,Standard Clip |
Material Flammability Standard: | UL94 V-2 |
EHCBS-10-01
Heilind Number: | RICEHCBS-10-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | EHCBS-10-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with these edge locking supports. Crafted from durable Nylon 6.6 material in a natural finish, they offer reliable performance. Featuring a snap lock and unlocking mechanism, installation is quick and easy. The 5/8 inch spacer length provides ample space for secure mounting, while the .157 inch mount hole diameter ensures a precise fit. Rest assured, these supports are fully RoHS compliant, making them a sustainable choice for your PCB and electronic hardware needs. Upgrade your assembly process with these essential components.