Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco EHCBS-12-01 |
Color: | Natural |
Mount Type: | Snap Lock, Unlocking |
Material: | Nylon 6.6 |
Mount Hole Diameter: | .157 in |
Spacer Length: | .75 in |
SKU: | RICEHCBS-12-01 |
Arm Length: | .29 in |
Locking Head Height A: | .60 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .030 in |
Material: | Nylon |
Nose/Clip Style: | Standard Nose,Standard Clip |
Material Flammability Standard: | UL94 V-2 |
EHCBS-12-01
Heilind Number: | RICEHCBS-12-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | EHCBS-12-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with these high-quality edge locking supports. Designed with a snap-lock mechanism for easy installation, they provide reliable edge hold for your PCBs. Made of durable nylon 6.6 material, they offer excellent strength and longevity. With a spacer length of 3/4 inch, they ensure proper spacing and support for your devices. RoHS compliant, these supports are safe for use in various applications. Perfect for securing and organizing your electronic setup, they are a must-have for any professional technician or hobbyist. Elevate your PCB and electronics hardware with these essential edge locking supports.