Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco EHCBS-14-01 |
Color: | Natural |
Mount Type: | Snap Lock, Unlocking |
Material: | Nylon 6.6 |
Mount Hole Diameter: | .157 in |
Spacer Length: | .875 in |
SKU: | RICEHCBS-14-01 |
Arm Length: | .29 in |
Locking Head Height A: | .60 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .030 in |
Material: | Nylon |
Nose/Clip Style: | Standard Nose,Standard Clip |
Material Flammability Standard: | UL94 V-2 |
EHCBS-14-01
Heilind Number: | RICEHCBS-14-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | EHCBS-14-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB with these durable Edge Locking Supports. Designed for secure mounting, they feature a convenient Snap Lock mechanism for easy installation and removal. Crafted from Nylon 6.6 material, these supports provide reliable edge hold, ensuring optimal performance. With a spacer length of 7/8 inches, they offer ample clearance for your electronic components. Rest assured, these supports are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assembly process with these essential hardware components.