EHCBS-5-01

Heilind Number:RICEHCBS-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:EHCBS-5-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHCBS-5-01
Color:Natural
Mount Type:Snap Lock, Unlocking
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.313 in
SKU:RICEHCBS-5-01

Detailed Description

Enhance the stability and security of your electronic components with these edge locking supports. Designed for 5/16 inch spacing, they provide a reliable hold along the edges of your PCBs. Made of durable Nylon 6.6 material and compliant with RoHS standards, these supports offer both strength and environmental responsibility. The snap lock mechanism ensures quick and easy installation, while the unlocking feature allows for efficient maintenance. With a spacer length of .313 inches and a mount hole diameter of .157 inches, they are perfect for securely fastening your PCBs in place. Upgrade your electronic assembly process with these natural-colored edge locking supports.