Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco EHCBS-7-10-01 |
Color: | Natural |
Mount Type: | Snap Lock, Unlocking |
Material: | Nylon 6.6 |
Mount Hole Diameter: | .157 in |
Spacer Length: | .625 in |
SKU: | RICEHCBS-7-10-01 |
Arm Length: | .29 in |
Locking Head Height A: | .24 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .030 in |
Material: | Nylon |
Nose/Clip Style: | Short Nose, Standard Clip |
Material Flammability Standard: | UL94 V-2 |
EHCBS-7-10-01
Heilind Number: | RICEHCBS-7-10-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | EHCBS-7-10-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronics with this edge locking support. Designed for secure mounting, it features a snap-lock mechanism for easy installation and unlocking. Crafted from durable nylon 6.6 material, it ensures long-lasting performance. The natural color blends seamlessly with your setup, while the 5/8 inch spacer length provides ample clearance. With a mount hole diameter of .157 inches, it accommodates various configurations. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Ideal for PCB and electronic applications, it offers reliable edge support for your devices. Elevate your assembly process with this essential hardware component.