EHCBS-7-5-01

Heilind Number:RICEHCBS-7-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:EHCBS-7-5-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHCBS-7-5-01
Color:Natural
Mount Type:Snap Lock, Unlocking
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.313 in
SKU:RICEHCBS-7-5-01

Detailed Description

Enhance the stability of your PCB with our Edge Locking Support, designed for seamless installation and secure edge hold. Crafted from durable Nylon 6.6 material in a natural finish, this support ensures reliable performance. With a 5/16 inch spacer length and snap lock unlocking mechanism, it offers convenience and efficiency in assembly. Compliant with RoHS standards, it is environmentally friendly. Perfect for electronic applications requiring precise edge support, this component guarantees optimal functionality and longevity. Elevate your PCB assembly process with this essential hardware solution.