EHCBS-7-8-01

Heilind Number:RICEHCBS-7-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:EHCBS-7-8-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHCBS-7-8-01
Color:Natural
Mount Type:Snap Lock, Unlocking
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.5 in
SKU:RICEHCBS-7-8-01

Detailed Description

Enhance the stability of your electronics with our Edge Locking Support. Crafted from durable Nylon 6.6 material in a natural finish, this component ensures secure edge hold for your PCBs. With a 1/2 inch spacer length, it provides ample clearance for efficient mounting. Featuring a convenient Snap Lock Unlocking mechanism, installation is quick and hassle-free. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for securing and protecting your electronic components, it's a must-have for any project. Elevate your assembly process with this essential hardware solution.