EWSE-1-01

Heilind Number:RICEWSE-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:EWSE-1-01
ECAD Model:
3D Model

Description:

WIRE SDL,EDGE MNT,BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EWSE-1-01
Color:Black
Mount Type:Edge Holding
Overall Width:.79 in
Material:Nylon
Inside Width:.46 in
Inside Height:.26 in
Saddle Type:Edge Holding, Rectangular
SKU:RICEWSE-1-01

Detailed Description

Effortlessly organize and secure cables with our sleek Black Edge Holding Cable Clip. Made of durable Nylon, this rectangular clip ensures reliable support for cables with its .46-inch inside width and .26-inch inside height. Its edge-holding mount type and saddle design provide easy installation and a secure grip. With a total width of .79 inches, it accommodates various cable sizes while maintaining a low-profile appearance. Designed for convenience and functionality, this cable clip is a must-have for efficient wire management. Rest assured, it meets RoHS compliance standards, making it an environmentally conscious choice. Explore our range of wire and cable management products for all your organizational needs.