EWSE-3-01

Heilind Number:RICEWSE-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:EWSE-3-01
ECAD Model:
3D Model

Description:

WIRE SDL,EDGE MNT,GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EWSE-3-01
Color:Gray
Mount Type:Edge Holding
Overall Width:.79 in
Material:Nylon
Inside Width:.46 in
Inside Height:.26 in
Saddle Type:Edge Holding, Rectangular
SKU:RICEWSE-3-01

Detailed Description

Effortlessly organize and secure cables with our Gray Edge Holding Cable Clip. Made of durable nylon, this Rectangular clip features a sleek design with a .79-inch overall width, perfect for discreetly managing wires. Its Edge Holding mount type ensures easy installation, while the .46-inch inside width and .26-inch inside height accommodate various cable sizes. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for home or office use, this clip guarantees efficient cable management, keeping your space tidy and organized. Explore our range of Wire & Cable Management Products for more solutions.