EWSE-8.1-01

Heilind Number:RICEWSE-8.1-01
Manufacturer:Essentra | Richco
Manufacturer Number:EWSE-8.1-01
ECAD Model:
3D Model

Description:

WIRE SDL,EDGE MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EWSE-8.1-01
Color:Natural
Mount Type:Edge Holding
Overall Width:.44 in
Material:Nylon
Inside Width:.2 in
Inside Height:.2 in
Saddle Type:Edge Holding, Rectangular
SKU:RICEWSE-8.1-01

Detailed Description

Keep your cables organized and secure with our Edge Holding Cable Clip in a natural color. Made of durable nylon material, this rectangular clip features a saddle type design for easy installation and removal. With an overall width of .44 inches and inside dimensions of .2 inches in width and height, it provides a snug fit for your cables. RoHS compliant, it meets international standards for environmental responsibility. Perfect for managing wires in any setting, from home offices to industrial facilities. Stay organized and efficient with this essential cable management tool.